
PTNS2-4510M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-4510M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-4510M-B10 |
Description | SLIDE POT, 45MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.394" H (60.00mm x 9.00mm x 10.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 lei | 8,51 lei |
| 10 | 7,10400 lei | 71,04 lei |
| 25 | 6,60160 lei | 165,04 lei |
| 50 | 6,24360 lei | 312,18 lei |
| 100 | 5,90260 lei | 590,26 lei |
| 250 | 5,47840 lei | 1.369,60 lei |
| 500 | 5,17668 lei | 2.588,34 lei |
| 1.000 | 4,89074 lei | 4.890,74 lei |
| 5.000 | 4,28395 lei | 21.419,75 lei |
| Unit Price without VAT: | 8,51000 lei |
|---|---|
| Unit Price with VAT: | 10,29710 lei |


