
PTN092-H05115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN092-H05115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H05115K1B |
Description | ROTARY POT, 9.5MM, 5K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H05115K1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 lei | 8,72 lei |
| 10 | 7,36000 lei | 73,60 lei |
| 25 | 6,87120 lei | 171,78 lei |
| 50 | 6,51900 lei | 325,95 lei |
| 100 | 6,18340 lei | 618,34 lei |
| 300 | 5,68413 lei | 1.705,24 lei |
| 500 | 5,46492 lei | 2.732,46 lei |
| 1.000 | 5,18025 lei | 5.180,25 lei |
| 5.000 | 4,57270 lei | 22.863,50 lei |
| Unit Price without VAT: | 8,72000 lei |
|---|---|
| Unit Price with VAT: | 10,55120 lei |


