
PTN091-H01115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN091-H01115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H01115K1B |
Description | ROTARY POT, 9.5MM, 1K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H01115K1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 lei | 6,59 lei |
| 10 | 5,50500 lei | 55,05 lei |
| 25 | 5,11520 lei | 127,88 lei |
| 50 | 4,83880 lei | 241,94 lei |
| 100 | 4,57560 lei | 457,56 lei |
| 300 | 4,18457 lei | 1.255,37 lei |
| 500 | 4,01360 lei | 2.006,80 lei |
| 1.000 | 3,79213 lei | 3.792,13 lei |
| 5.000 | 3,32201 lei | 16.610,05 lei |
| Unit Price without VAT: | 6,59000 lei |
|---|---|
| Unit Price with VAT: | 7,97390 lei |


