Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 15.6 CFM (0.437m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5015CF-160-374-22

DigiKey Part Number
2223-CFM-5015CF-160-374-22-ND
Manufacturer
Manufacturer Product Number
CFM-5015CF-160-374-22
Description
FAN AXIAL 50X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 15.6 CFM (0.437m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5015CF-160-374-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.50mm
Air Flow
15.6 CFM (0.437m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
37.4dB(A)
Power (Watts)
1.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in RON
Box
QuantityUnit PriceExt Price
146,04000 lei46,04 lei
1037,35500 lei373,55 lei
2534,08160 lei852,04 lei
5031,73220 lei1.586,61 lei
10029,51220 lei2.951,22 lei
30027,63563 lei8.290,69 lei
Manufacturers Standard Package
Unit Price without VAT:46,04000 lei
Unit Price with VAT:55,70840 lei