
ESR10EZPF33R0 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF33R0TR-ND - Tape & Reel (TR) 846-ESR10EZPF33R0CT-ND - Cut Tape (CT) 846-ESR10EZPF33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF33R0 |
Description | RES 33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 lei | 0,83 lei |
| 10 | 0,42100 lei | 4,21 lei |
| 25 | 0,33160 lei | 8,29 lei |
| 50 | 0,28180 lei | 14,09 lei |
| 100 | 0,24140 lei | 24,14 lei |
| 250 | 0,20132 lei | 50,33 lei |
| 500 | 0,17834 lei | 89,17 lei |
| 1.000 | 0,16008 lei | 160,08 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13092 lei | 654,60 lei |
| 10.000 | 0,12244 lei | 1.224,40 lei |
| 15.000 | 0,11830 lei | 1.774,50 lei |
| 25.000 | 0,11382 lei | 2.845,50 lei |
| 35.000 | 0,11126 lei | 3.894,10 lei |
| 50.000 | 0,10884 lei | 5.442,00 lei |
| Unit Price without VAT: | 0,83000 lei |
|---|---|
| Unit Price with VAT: | 1,00430 lei |

