
BD5216G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5216G-2CGTR-ND - Tape & Reel (TR) 846-BD5216G-2CGTRCT-ND - Cut Tape (CT) 846-BD5216G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5216G-2CGTR |
Description | NANO ENERGY, 1.6V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 1.6V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 lei | 3,73 lei |
| 10 | 2,67900 lei | 26,79 lei |
| 25 | 2,41040 lei | 60,26 lei |
| 100 | 2,11590 lei | 211,59 lei |
| 250 | 1,97556 lei | 493,89 lei |
| 500 | 1,89110 lei | 945,55 lei |
| 1.000 | 1,82152 lei | 1.821,52 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68500 lei | 5.055,00 lei |
| 6.000 | 1,64416 lei | 9.864,96 lei |
| 9.000 | 1,62371 lei | 14.613,39 lei |
| 15.000 | 1,60105 lei | 24.015,75 lei |
| 21.000 | 1,58780 lei | 33.343,80 lei |
| Unit Price without VAT: | 3,73000 lei |
|---|---|
| Unit Price with VAT: | 4,51330 lei |

