
TL2575HV-ADJIKV | |
|---|---|
DigiKey Part Number | 296-21842-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575HV-ADJIKV |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-ADJIKV Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 lei | 21,68 lei |
| 10 | 16,50300 lei | 165,03 lei |
| 50 | 14,42860 lei | 721,43 lei |
| 100 | 13,78620 lei | 1.378,62 lei |
| 250 | 13,10732 lei | 3.276,83 lei |
| 500 | 12,69816 lei | 6.349,08 lei |
| 1.000 | 12,36143 lei | 12.361,43 lei |
| 2.500 | 12,00599 lei | 30.014,98 lei |
| Unit Price without VAT: | 21,68000 lei |
|---|---|
| Unit Price with VAT: | 26,23280 lei |

