
SA5532D | |
|---|---|
DigiKey Part Number | 296-33543-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5532D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 lei | 5,05 lei |
| 10 | 3,65500 lei | 36,55 lei |
| 75 | 2,98627 lei | 223,97 lei |
| 150 | 2,83127 lei | 424,69 lei |
| 300 | 2,70357 lei | 811,07 lei |
| 525 | 2,61705 lei | 1.373,95 lei |
| 1.050 | 2,52714 lei | 2.653,50 lei |
| 2.550 | 2,43490 lei | 6.208,99 lei |
| Unit Price without VAT: | 5,05000 lei |
|---|---|
| Unit Price with VAT: | 6,11050 lei |

