MC74HC00AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.708
Unit Price: 2,27000 lei
Datasheet

Similar


onsemi
In Stock: 3.929
Unit Price: 1,70000 lei
Datasheet

Direct


Texas Instruments
In Stock: 4.125
Unit Price: 3,58000 lei
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,00000 lei
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 3,97000 lei
Datasheet

Similar


Texas Instruments
In Stock: 6.693
Unit Price: 1,83000 lei
Datasheet

Similar


Texas Instruments
In Stock: 5.455
Unit Price: 3,97000 lei
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 4,32000 lei
Datasheet

Similar


Texas Instruments
In Stock: 679
Unit Price: 4,32000 lei
Datasheet

Similar


Texas Instruments
In Stock: 24.002
Unit Price: 1,61000 lei
Datasheet

Similar


Texas Instruments
In Stock: 1.569
Unit Price: 4,32000 lei
Datasheet

Similar


Texas Instruments
In Stock: 6.872
Unit Price: 2,79000 lei
Datasheet

Similar


Texas Instruments
In Stock: 23.837
Unit Price: 2,22000 lei
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC00AF

DigiKey Part Number
MC74HC00AF-ND
Manufacturer
Manufacturer Product Number
MC74HC00AF
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.927 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.927In Stock
Ships from Rochester Electronics, LLC