
FDFS2P753Z | |
|---|---|
DigiKey Part Number | 2156-FDFS2P753Z-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDFS2P753Z |
Description | MOSFET P-CH 30V 3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 115mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 455 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 1,87481 lei | 1.310,49 lei |
| Unit Price without VAT: | 1,87481 lei |
|---|---|
| Unit Price with VAT: | 2,26852 lei |

