
74LVT16244BDGG,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT16244BDGG,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT16244BDGG,112 |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 1777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 6,24239 lei | 1.304,66 lei |
| Unit Price without VAT: | 6,24239 lei |
|---|---|
| Unit Price with VAT: | 7,55329 lei |

