
2SA1626-T-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1626-T-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1626-T-AZ |
Description | SMALL SIGNAL BIPOLAR TRANS PNP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 2 A 40MHz 1 W Through Hole |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case 3-SSIP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 500mA |
| Bulk: | 48000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 4,24831 lei | 1.308,48 lei |
| Unit Price without VAT: | 4,24831 lei |
|---|---|
| Unit Price with VAT: | 5,14046 lei |


