
UAL5-50RF8 | |
|---|---|
DigiKey Part Number | 696-1302-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-50RF8 |
Description | RES CHAS MNT 50 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-50RF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 0.598" L x 0.646" W (15.20mm x 16.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.50mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,45000 lei | 23,45 lei |
| 10 | 15,92700 lei | 159,27 lei |
| 25 | 13,89120 lei | 347,28 lei |
| 50 | 12,61840 lei | 630,92 lei |
| 100 | 11,53540 lei | 1.153,54 lei |
| 250 | 10,34988 lei | 2.587,47 lei |
| 500 | 9,60836 lei | 4.804,18 lei |
| 1.000 | 8,97839 lei | 8.978,39 lei |
| 5.000 | 7,90596 lei | 39.529,80 lei |
| Unit Price without VAT: | 23,45000 lei |
|---|---|
| Unit Price with VAT: | 28,37450 lei |

