
UAL10-250RF8 | |
|---|---|
DigiKey Part Number | 696-UAL10-250RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-250RF8 |
Description | RES CHAS MNT 250 OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-250RF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 250 Ohms | Size / Dimension 0.752" L x 0.799" W (19.10mm x 20.30mm) |
Tolerance ±1% | Height - Seated (Max) 0.417" (10.60mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,23000 lei | 24,23 lei |
| 10 | 16,49500 lei | 164,95 lei |
| 25 | 14,39400 lei | 359,85 lei |
| 50 | 13,07780 lei | 653,89 lei |
| 100 | 11,96070 lei | 1.196,07 lei |
| 250 | 10,73640 lei | 2.684,10 lei |
| 500 | 9,97076 lei | 4.985,38 lei |
| 1.000 | 9,32042 lei | 9.320,42 lei |
| 5.000 | 8,23650 lei | 41.182,50 lei |
| Unit Price without VAT: | 24,23000 lei |
|---|---|
| Unit Price with VAT: | 29,31830 lei |

