
RT9527GQW | |
|---|---|
DigiKey Part Number | RT9527GQWTR-ND - Tape & Reel (TR) RT9527GQWCT-ND - Cut Tape (CT) RT9527GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9527GQW |
Description | IC BATT CHG LI-ION 1CELL 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Charge Current - Max 600mA |
Manufacturer Richtek USA Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-WDFN (2x2) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 lei | 4,64 lei |
| 10 | 3,33800 lei | 33,38 lei |
| 25 | 3,01200 lei | 75,30 lei |
| 100 | 2,65560 lei | 265,56 lei |
| 250 | 2,48552 lei | 621,38 lei |
| 500 | 2,38312 lei | 1.191,56 lei |
| 1.000 | 2,32139 lei | 2.321,39 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18820 lei | 5.470,50 lei |
| 5.000 | 2,13506 lei | 10.675,30 lei |
| 7.500 | 2,10843 lei | 15.813,22 lei |
| 12.500 | 2,07895 lei | 25.986,87 lei |
| 17.500 | 2,06172 lei | 36.080,10 lei |
| Unit Price without VAT: | 4,64000 lei |
|---|---|
| Unit Price with VAT: | 5,61440 lei |


