
RT9040GQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT9040GQW(2)TR-ND - Tape & Reel (TR) 1028-RT9040GQW(2)CT-ND - Cut Tape (CT) 1028-RT9040GQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9040GQW(2) |
Description | IC REG CONV DDR 1OUT 10WDFN |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51982 lei | 2.279,73 lei |
| 3.000 | 1,47519 lei | 4.425,57 lei |
| 4.500 | 1,45283 lei | 6.537,74 lei |
| 7.500 | 1,42806 lei | 10.710,45 lei |
| 10.500 | 1,41358 lei | 14.842,59 lei |
| 15.000 | 1,39966 lei | 20.994,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 lei | 3,25 lei |
| 10 | 2,29800 lei | 22,98 lei |
| 25 | 2,06360 lei | 51,59 lei |
| 100 | 1,80730 lei | 180,73 lei |
| 250 | 1,68492 lei | 421,23 lei |
| 500 | 1,61106 lei | 805,53 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 lei | 3,16 lei |
| 10 | 2,25400 lei | 22,54 lei |
| 25 | 2,02360 lei | 50,59 lei |
| 100 | 1,77170 lei | 177,17 lei |
| 250 | 1,65180 lei | 412,95 lei |
| 500 | 1,57950 lei | 789,75 lei |
| Unit Price without VAT: | 3,16000 lei |
|---|---|
| Unit Price with VAT: | 3,82360 lei |

