
RT7275GQW | |
|---|---|
DigiKey Part Number | 1028-1236-2-ND - Tape & Reel (TR) 1028-1236-1-ND - Cut Tape (CT) 1028-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7275GQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 lei | 7,33 lei |
| 10 | 5,35400 lei | 53,54 lei |
| 25 | 4,86560 lei | 121,64 lei |
| 100 | 4,32680 lei | 432,68 lei |
| 250 | 4,07020 lei | 1.017,55 lei |
| 500 | 3,91538 lei | 1.957,69 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,68801 lei | 5.532,01 lei |
| 3.000 | 3,59533 lei | 10.785,99 lei |
| 4.500 | 3,54892 lei | 15.970,14 lei |
| 7.500 | 3,49752 lei | 26.231,40 lei |
| 10.500 | 3,46746 lei | 36.408,33 lei |
| Unit Price without VAT: | 7,33000 lei |
|---|---|
| Unit Price with VAT: | 8,86930 lei |


