


EVB_RT6266GSP | |
|---|---|
DigiKey Part Number | EVB_RT6266GSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6266GSP |
Description | EVAL BOARD FOR RT6266 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT6266 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.4A |
Manufacturer Richtek USA Inc. | Voltage - Input 7.5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT6266 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 lei | 233,66 lei |
| Unit Price without VAT: | 233,66000 lei |
|---|---|
| Unit Price with VAT: | 282,72860 lei |


