
RV1S2285ACCSP-10YV#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2285ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S2285ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 lei | 9,45 lei |
| 20 | 6,22500 lei | 124,50 lei |
| 100 | 5,19720 lei | 519,72 lei |
| 500 | 4,49158 lei | 2.245,79 lei |
| 1.000 | 4,26135 lei | 4.261,35 lei |
| 2.000 | 4,06638 lei | 8.132,76 lei |
| 5.000 | 3,85382 lei | 19.269,10 lei |
| 10.000 | 3,72153 lei | 37.215,30 lei |
| Unit Price without VAT: | 9,45000 lei |
|---|---|
| Unit Price with VAT: | 11,43450 lei |

