
R1LP0408DSB-5SI#S1 | |
|---|---|
DigiKey Part Number | R1LP0408DSB-5SI#S1TR-ND - Tape & Reel (TR) R1LP0408DSB-5SI#S1CT-ND - Cut Tape (CT) R1LP0408DSB-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSB-5SI#S1 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0408DSB-5SI#S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,58000 lei | 54,58 lei |
| 10 | 50,63700 lei | 506,37 lei |
| 25 | 49,06360 lei | 1.226,59 lei |
| 50 | 47,87840 lei | 2.393,92 lei |
| 100 | 46,70100 lei | 4.670,10 lei |
| 250 | 46,07116 lei | 11.517,79 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 46,07112 lei | 46.071,12 lei |
| Unit Price without VAT: | 54,58000 lei |
|---|---|
| Unit Price with VAT: | 66,04180 lei |



