
NP60N055VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N055VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N055VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP60N055VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP60N055VUK-E1-AY |
Description | MOSFET N-CH 55V 60A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NP60N055VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 253µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 lei | 10,88 lei |
| 10 | 6,97500 lei | 69,75 lei |
| 100 | 4,75160 lei | 475,16 lei |
| 500 | 3,80040 lei | 1.900,20 lei |
| 1.000 | 3,49462 lei | 3.494,62 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16380 lei | 7.909,50 lei |
| 5.000 | 2,95945 lei | 14.797,25 lei |
| 7.500 | 2,85540 lei | 21.415,50 lei |
| 12.500 | 2,82859 lei | 35.357,38 lei |
| Unit Price without VAT: | 10,88000 lei |
|---|---|
| Unit Price with VAT: | 13,16480 lei |

