


ISL28208FBZ | |
|---|---|
DigiKey Part Number | ISL28208FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28208FBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28208FBZ Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 185µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 13 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 lei | 24,49 lei |
| 10 | 18,06800 lei | 180,68 lei |
| 97 | 14,87979 lei | 1.443,34 lei |
| 194 | 14,26057 lei | 2.766,55 lei |
| 291 | 13,95186 lei | 4.059,99 lei |
| 582 | 13,50107 lei | 7.857,62 lei |
| 1.067 | 13,17401 lei | 14.056,67 lei |
| 2.522 | 12,79729 lei | 32.274,77 lei |
| Unit Price without VAT: | 24,49000 lei |
|---|---|
| Unit Price with VAT: | 29,63290 lei |

