
RP60Q-11015SRUWB/P | |
|---|---|
DigiKey Part Number | 945-RP60Q-11015SRUWB/P-ND |
Manufacturer | |
Manufacturer Product Number | RP60Q-11015SRUWB/P |
Description | 60W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,73000 lei | 891,73 lei |
| 5 | 858,45400 lei | 4.292,27 lei |
| 10 | 844,48300 lei | 8.444,83 lei |
| 25 | 826,34000 lei | 20.658,50 lei |
| 50 | 812,85700 lei | 40.642,85 lei |
| Unit Price without VAT: | 891,73000 lei |
|---|---|
| Unit Price with VAT: | 1.078,99330 lei |

