


RBM-1205S | |
|---|---|
DigiKey Part Number | 945-1446-5-ND |
Manufacturer | |
Manufacturer Product Number | RBM-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBM-1205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 lei | 34,31 lei |
| 5 | 33,04000 lei | 165,20 lei |
| 10 | 32,50400 lei | 325,04 lei |
| 25 | 31,81040 lei | 795,26 lei |
| 50 | 31,29520 lei | 1.564,76 lei |
| 100 | 30,78640 lei | 3.078,64 lei |
| 250 | 30,12604 lei | 7.531,51 lei |
| 500 | 29,63510 lei | 14.817,55 lei |
| Unit Price without VAT: | 34,31000 lei |
|---|---|
| Unit Price with VAT: | 41,51510 lei |










