
7002-1571-019 | |
|---|---|
DigiKey Part Number | 2201-7002-1571-019-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1571-019 |
Description | SSMC F STR NA CR 2.6/50D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-316DS | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,95000 lei | 176,95 lei |
| 10 | 150,39800 lei | 1.503,98 lei |
| 25 | 140,98280 lei | 3.524,57 lei |
| 50 | 134,25840 lei | 6.712,92 lei |
| 100 | 127,85610 lei | 12.785,61 lei |
| 250 | 119,86172 lei | 29.965,43 lei |
| Unit Price without VAT: | 176,95000 lei |
|---|---|
| Unit Price with VAT: | 214,10950 lei |

