
SPHS14832 | |
|---|---|
DigiKey Part Number | 553-SPHS14832-ND |
Manufacturer | |
Manufacturer Product Number | SPHS14832 |
Description | ANT SP HELSH 1-4W 832M M7X1.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical MD Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 832.5MHz | |
Frequency Range | 800MHz ~ 865MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | MD | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.750" (69.85mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 132,04833 lei | 7.130,61 lei |
| Unit Price without VAT: | 132,04833 lei |
|---|---|
| Unit Price with VAT: | 159,77848 lei |

