Image for GPSCP03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSCP03

DigiKey Part Number
553-GPSCP03-ND
Manufacturer
Manufacturer Product Number
GPSCP03
Description
ANTENNA WHT TRIBAND PIFA EXT MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.575GHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.71GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2dBi, 5dBi, 26dBi
Features
-
Termination
SMA
Ingress Protection
IP67
Mounting Type
-
Height (Max)
1.300" (33.02mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bag
QuantityUnit PriceExt Price
14511,64214 lei7.162,99 lei
Unit Price without VAT:511,64214 lei
Unit Price with VAT:619,08699 lei