RF ANTENNA Whip, Straight N Type Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB45T2400

DigiKey Part Number
553-FB45T2400-ND
Manufacturer
Manufacturer Product Number
FB45T2400
Description
ANTENNA WHIP 5DB 2400-2485 MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4425GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
7.2dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
16.500" (419.10mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Bag
QuantityUnit PriceExt Price
20522,34700 lei10.446,94 lei
Unit Price without VAT:522,34700 lei
Unit Price with VAT:632,03987 lei