
BKPE002012102R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPE002012102R2MA2TR-ND - Tape & Reel (TR) 553-BKPE002012102R2MA2CT-ND - Cut Tape (CT) 553-BKPE002012102R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPE002012102R2MA2 |
Description | FIXED IND 2.2UH 1.6A 125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.6 A 125mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 lei | 0,92 lei |
| 10 | 0,74200 lei | 7,42 lei |
| 100 | 0,60910 lei | 60,91 lei |
| 1.000 | 0,50069 lei | 500,69 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45611 lei | 1.368,33 lei |
| 6.000 | 0,43007 lei | 2.580,42 lei |
| 9.000 | 0,41555 lei | 3.739,95 lei |
| 15.000 | 0,39797 lei | 5.969,55 lei |
| 21.000 | 0,38681 lei | 8.123,01 lei |
| 30.000 | 0,37532 lei | 11.259,60 lei |
| Unit Price without VAT: | 0,92000 lei |
|---|---|
| Unit Price with VAT: | 1,11320 lei |

