Image for TOS-1844R-C3310-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOS-1844R-C3310-R

DigiKey Part Number
TOS-1844R-C3310-R-ND
Manufacturer
Manufacturer Product Number
TOS-1844R-C3310-R
Description
MIC COND ANALOG OMNI -44DB
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±3dB) Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-44dB ±3dB
S/N Ratio
55dB
Impedance
2.2 kOhms
Voltage - Rated
3 V
Voltage Range
3 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.197" L x 0.165" W (5.00mm x 4.20mm)
Height (Max)
0.079" (2.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.