Orange Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.41.04

DigiKey Part Number
C2107A-1000-ND
Manufacturer
Manufacturer Product Number
C2107A.41.04
Description
HOOK-UP STRND 10AWG ORANGE 1000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 5
Unit Price: 1.871,14000 lei
HOOK-UP STRND 10AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG YELLOW 1000'
In-Stock: 1
Unit Price: 3.094,42000 lei
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG GRAY 1000'
In-Stock: 3
Unit Price: 3.094,42000 lei
Alternate Length
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 0
Unit Price: