
RL23-8-H-2000-IR/116/125 | |
|---|---|
DigiKey Part Number | 2046-RL23-8-H-2000-IR/116/125-ND |
Manufacturer | |
Manufacturer Product Number | RL23-8-H-2000-IR/116/125 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" ~ 118.110" (50mm ~ 3m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" ~ 118.110" (50mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Terminal | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.032,46000 lei | 3.032,46 lei |
| 10 | 2.746,73000 lei | 27.467,30 lei |
| Unit Price without VAT: | 3.032,46000 lei |
|---|---|
| Unit Price with VAT: | 3.669,27660 lei |

