
NMB10-18GM55-E2 | |
|---|---|
DigiKey Part Number | 2046-NMB10-18GM55-E2-ND |
Manufacturer | |
Manufacturer Product Number | NMB10-18GM55-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,31000 lei | 878,31 lei |
| Unit Price without VAT: | 878,31000 lei |
|---|---|
| Unit Price with VAT: | 1.062,75510 lei |

