
ML6-8-H-120-RT/59/65A/95/136 | |
|---|---|
DigiKey Part Number | 2046-ML6-8-H-120-RT/59/65A/95/136-ND |
Manufacturer | |
Manufacturer Product Number | ML6-8-H-120-RT/59/65A/95/136 |
Description | PHOTO SEN 120MM BACK SUPPRESS |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.591" ~ 4.724" (15mm ~ 120mm) Light-On/Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M8 |
Part Status Obsolete | Ingress Protection IP67, IP69K |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.591" ~ 4.724" (15mm ~ 120mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |

