
CBB10-30GKK-A2 | |
|---|---|
DigiKey Part Number | 2046-CBB10-30GKK-A2-ND |
Manufacturer | |
Manufacturer Product Number | CBB10-30GKK-A2 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CBB10-30GKK-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,53000 lei | 1.230,53 lei |
| Unit Price without VAT: | 1.230,53000 lei |
|---|---|
| Unit Price with VAT: | 1.488,94130 lei |

