SSM3060VHE-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,48000 lei
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45068 lei
Datasheet
SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3060VHE-AU_R1_000A1

DigiKey Part Number
3757-SSM3060VHE-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3060VHE-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30758 lei922,74 lei
6.0000,27732 lei1.663,92 lei
9.0000,26188 lei2.356,92 lei
15.0000,24453 lei3.667,95 lei
21.0000,23424 lei4.919,04 lei
30.0000,22424 lei6.727,20 lei
75.0000,20230 lei15.172,50 lei
150.0000,18874 lei28.311,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,30758 lei
Unit Price with VAT:0,37217 lei