TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3438_R1_00001

DigiKey Part Number
3757-PJA3438_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3438_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3438_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3438_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
1.45Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.931
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 lei1,66 lei
101,01600 lei10,16 lei
1000,63960 lei63,96 lei
5000,47542 lei237,71 lei
1.0000,42231 lei422,31 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35472 lei1.064,16 lei
6.0000,32060 lei1.923,60 lei
9.0000,30320 lei2.728,80 lei
15.0000,28365 lei4.254,75 lei
21.0000,27206 lei5.713,26 lei
30.0000,26080 lei7.824,00 lei
75.0000,23608 lei17.706,00 lei
150.0000,22563 lei33.844,50 lei
Manufacturers Standard Package
Unit Price without VAT:1,66000 lei
Unit Price with VAT:2,00860 lei