
ER2004CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2004CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER2004CT_T0_00001 |
Description | DIODE ARRAY GP 400V 20A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 lei | 4,68 lei |
| 50 | 2,16480 lei | 108,24 lei |
| 100 | 1,91780 lei | 191,78 lei |
| 500 | 1,48266 lei | 741,33 lei |
| 1.000 | 1,34255 lei | 1.342,55 lei |
| Unit Price without VAT: | 4,68000 lei |
|---|---|
| Unit Price with VAT: | 5,66280 lei |


