
1SMA4737_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4737_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4737_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4737_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4737_R1_00001 |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 lei | 1,27 lei |
| 10 | 0,79000 lei | 7,90 lei |
| 100 | 0,49240 lei | 49,24 lei |
| 500 | 0,36308 lei | 181,54 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,21502 lei | 387,04 lei |
| 3.600 | 0,18869 lei | 679,28 lei |
| 5.400 | 0,18650 lei | 1.007,10 lei |
| 9.000 | 0,18430 lei | 1.658,70 lei |
| 12.600 | 0,17064 lei | 2.150,06 lei |
| 18.000 | 0,15909 lei | 2.863,62 lei |
| Unit Price without VAT: | 1,27000 lei |
|---|---|
| Unit Price with VAT: | 1,53670 lei |

