
1.5SMC22A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC22A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC22A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC22A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22A_R1_00001 |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 lei | 6,63 lei |
| 10 | 4,19400 lei | 41,94 lei |
| 100 | 2,79170 lei | 279,17 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,05563 lei | 1.644,50 lei |
| 1.600 | 1,88346 lei | 3.013,54 lei |
| 2.400 | 1,79578 lei | 4.309,87 lei |
| 4.000 | 1,69721 lei | 6.788,84 lei |
| 5.600 | 1,63885 lei | 9.177,56 lei |
| 8.000 | 1,58212 lei | 12.656,96 lei |
| 20.000 | 1,56862 lei | 31.372,40 lei |
| Unit Price without VAT: | 6,63000 lei |
|---|---|
| Unit Price with VAT: | 8,02230 lei |

