Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X5RD | |
|---|---|
DigiKey Part Number | STPK6X5RD-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X5RD |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030015 | Weidmüller | 1 | 1166030015-ND | 55,10000 lei | Parametric Equivalent |
| 1308451566-E | METZ CONNECT USA Inc. | 0 | 1849-1308451566-E-ND | 46,05900 lei | Parametric Equivalent |
| 1697675 | Phoenix Contact | 0 | 277-1697675-ND | 75,73000 lei | Parametric Equivalent |
| CAT6A-5RD | Triplett Test Equipment and Tools | 30 | 4958-CAT6A-5RD-ND | 71,53000 lei | Parametric Equivalent |
| MP-6ARJ45SNNR-005 | Amphenol Cables on Demand | 1.081 | MP-6ARJ45SNNR-005-ND | 49,16000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,26700 lei | 1.332,67 lei |
| Unit Price without VAT: | 133,26700 lei |
|---|---|
| Unit Price with VAT: | 161,25307 lei |










