AC Motor Servomotor 3000 RPM 100W Absolute 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMD012S1A

DigiKey Part Number
1110-3690-ND
Manufacturer
Manufacturer Product Number
MSMD012S1A
Description
SERVOMOTOR 3000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Series
Diameter - Shaft
0.945" (24.00mm)
Packaging
Bulk
Length - Shaft and Bearing
2.559" (65.00mm)
Part Status
Obsolete
Mounting Hole Spacing
5.709" (145.00mm)
Type
AC Motor
Termination Style
Wire Leads
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
134.5 / 950
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
45.32 / 320
Weight
1 lb (453.59 g)
Power - Rated
100W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.