



HE1AN-W-DC24V-Y6 | |
|---|---|
DigiKey Part Number | 255-5247-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC24V-Y6 |
Description | RELAY GEN PURPOSE SPST 90A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC24V-Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 44100VA, 4320W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 lei | 149,51 lei |
| 10 | 133,15000 lei | 1.331,50 lei |
| 25 | 127,13880 lei | 3.178,47 lei |
| 50 | 122,77160 lei | 6.138,58 lei |
| 100 | 118,55140 lei | 11.855,14 lei |
| 250 | 113,19048 lei | 28.297,62 lei |
| Unit Price without VAT: | 149,51000 lei |
|---|---|
| Unit Price with VAT: | 180,90710 lei |

