Reflective Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-F71

DigiKey Part Number
1110-1573-ND
Manufacturer
Manufacturer Product Number
FD-F71
Description
SENSOR REFLECTIVE R4 5M CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Box
QuantityUnit PriceExt Price
12.439,30000 lei2.439,30 lei
Manufacturers Standard Package
Unit Price without VAT:2.439,30000 lei
Unit Price with VAT:2.951,55300 lei