



EVQ-PNF04M | |
|---|---|
DigiKey Part Number | P13597STR-ND - Tape & Reel (TR) P13597SCT-ND - Cut Tape (CT) P13597SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PNF04M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147873-2 | TE Connectivity ALCOSWITCH Switches | 10.954 | 450-2049-1-ND | 1,95000 lei | Similar |
| TL3302AF130QJ | E-Switch | 6.498 | EG4578CT-ND | 3,77000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 lei | 1,82 lei |
| 10 | 1,58200 lei | 15,82 lei |
| 25 | 1,47920 lei | 36,98 lei |
| 100 | 1,32260 lei | 132,26 lei |
| 250 | 1,22540 lei | 306,35 lei |
| 500 | 1,15640 lei | 578,20 lei |
| 1.000 | 1,09238 lei | 1.092,38 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02576 lei | 2.564,40 lei |
| 5.000 | 0,97361 lei | 4.868,05 lei |
| 7.500 | 0,94565 lei | 7.092,38 lei |
| 12.500 | 0,91305 lei | 11.413,12 lei |
| 17.500 | 0,89314 lei | 15.629,95 lei |
| 25.000 | 0,87332 lei | 21.833,00 lei |
| Unit Price without VAT: | 1,82000 lei |
|---|---|
| Unit Price with VAT: | 2,20220 lei |










