
ERZ-V05D180 | |
|---|---|
DigiKey Part Number | P7282-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D180 |
Description | VARISTOR 18V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D180 Models |
Category | Varistor Voltage (Max) 20 V |
Manufacturer Panasonic Industry | Current - Surge 250 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 lei | 1,00 lei |
| 10 | 0,67600 lei | 6,76 lei |
| 25 | 0,59640 lei | 14,91 lei |
| 100 | 0,50890 lei | 50,89 lei |
| 250 | 0,46764 lei | 116,91 lei |
| 500 | 0,44260 lei | 221,30 lei |
| 1.000 | 0,42201 lei | 422,01 lei |
| 3.000 | 0,39662 lei | 1.189,86 lei |
| 5.000 | 0,38722 lei | 1.936,10 lei |
| Unit Price without VAT: | 1,00000 lei |
|---|---|
| Unit Price with VAT: | 1,21000 lei |

