

ERZ-E14A221 | |
|---|---|
DigiKey Part Number | P15594-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A221 |
Description | VARISTOR 220V 10KA DISC 16.5MM |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 16.5mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D221 | Panasonic Industry | 4.222 | P7230-ND | 5,42000 lei | Direct |
| B72220S2141K101 | TDK | 12.993 | 495-1444-ND | 4,68000 lei | Similar |
| MOV-20D221K | Bourns Inc. | 1.620 | MOV-20D221K-ND | 2,86000 lei | Similar |
| V20E140P | Littelfuse Inc. | 683 | 1294-V20E140P-CHP | 3,64000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 lei | 2,43 lei |
| 10 | 1,69500 lei | 16,95 lei |
| 50 | 1,40980 lei | 70,49 lei |
| 100 | 1,32090 lei | 132,09 lei |
| 250 | 1,22716 lei | 306,79 lei |
| 500 | 1,17054 lei | 585,27 lei |
| 1.000 | 1,12398 lei | 1.123,98 lei |
| 2.500 | 1,07484 lei | 2.687,10 lei |
| 5.000 | 1,04522 lei | 5.226,10 lei |
| Unit Price without VAT: | 2,43000 lei |
|---|---|
| Unit Price with VAT: | 2,94030 lei |

