
ERJ-PB6D3320V | |
|---|---|
DigiKey Part Number | P20963TR-ND - Tape & Reel (TR) P20963CT-ND - Cut Tape (CT) P20963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3320V |
Description | RES SMD 332 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3320V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 lei | 0,74 lei |
| 10 | 0,47300 lei | 4,73 lei |
| 25 | 0,39520 lei | 9,88 lei |
| 50 | 0,34860 lei | 17,43 lei |
| 100 | 0,30820 lei | 30,82 lei |
| 250 | 0,26392 lei | 65,98 lei |
| 500 | 0,23626 lei | 118,13 lei |
| 1.000 | 0,21276 lei | 212,76 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17081 lei | 854,05 lei |
| 10.000 | 0,15708 lei | 1.570,80 lei |
| 15.000 | 0,15003 lei | 2.250,45 lei |
| 25.000 | 0,14205 lei | 3.551,25 lei |
| 35.000 | 0,13730 lei | 4.805,50 lei |
| 50.000 | 0,13266 lei | 6.633,00 lei |
| Unit Price without VAT: | 0,74000 lei |
|---|---|
| Unit Price with VAT: | 0,89540 lei |

