
ERJ-PB6B7500V | |
|---|---|
DigiKey Part Number | P20580TR-ND - Tape & Reel (TR) P20580CT-ND - Cut Tape (CT) P20580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B7500V |
Description | RES SMD 750 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B7500V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 lei | 1,00 lei |
| 10 | 0,63700 lei | 6,37 lei |
| 25 | 0,53760 lei | 13,44 lei |
| 50 | 0,47520 lei | 23,76 lei |
| 100 | 0,42140 lei | 42,14 lei |
| 250 | 0,36224 lei | 90,56 lei |
| 500 | 0,32522 lei | 162,61 lei |
| 1.000 | 0,29374 lei | 293,74 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23760 lei | 1.188,00 lei |
| 10.000 | 0,21924 lei | 2.192,40 lei |
| 15.000 | 0,20981 lei | 3.147,15 lei |
| 25.000 | 0,19914 lei | 4.978,50 lei |
| 35.000 | 0,19278 lei | 6.747,30 lei |
| 50.000 | 0,18658 lei | 9.329,00 lei |
| Unit Price without VAT: | 1,00000 lei |
|---|---|
| Unit Price with VAT: | 1,21000 lei |

