
ERJ-H2RD2201X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD2201XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD2201XCT-ND - Cut Tape (CT) 10-ERJ-H2RD2201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD2201X |
Description | RES 2.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD2201X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 lei | 1,17 lei |
| 10 | 0,61100 lei | 6,11 lei |
| 25 | 0,49080 lei | 12,27 lei |
| 50 | 0,42220 lei | 21,11 lei |
| 100 | 0,36850 lei | 36,85 lei |
| 250 | 0,31384 lei | 78,46 lei |
| 500 | 0,28246 lei | 141,23 lei |
| 1.000 | 0,25750 lei | 257,50 lei |
| 5.000 | 0,21763 lei | 1.088,15 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19824 lei | 1.982,40 lei |
| 20.000 | 0,18934 lei | 3.786,80 lei |
| 30.000 | 0,18501 lei | 5.550,30 lei |
| 50.000 | 0,18030 lei | 9.015,00 lei |
| 70.000 | 0,17761 lei | 12.432,70 lei |
| 100.000 | 0,17506 lei | 17.506,00 lei |
| Unit Price without VAT: | 1,17000 lei |
|---|---|
| Unit Price with VAT: | 1,41570 lei |

